PTC15NV18-102A2020

Amphenol Piher
531-PTC15NV18-1K
PTC15NV18-102A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 1Kohms 15mm Rnd Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-15
Through Hole
Single Turn
1 Turn
1 kOhms
Top Adjust
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
PCB Mount
Bulk
Brand: Amphenol Piher
Element Type: Cermet
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Unit Weight: 1,600 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC-15 Cermet Potentiometers

Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,21 € 22,10 €
1,95 € 48,75 €
1,85 € 185,00 €
1,71 € 427,50 €
1,62 € 810,00 €
1,43 € 2.860,00 €
1,31 € 5.240,00 €