PTC15LH05-104A2020

Amphenol Piher
531-PTC15LH05104A202
PTC15LH05-104A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 15 mm - ceramic potentiometer tht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-15
Through Hole
Single Turn
1 Turn
100 kOhms
Side Adjust
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Horizontal Adjustment
- 40 C
+ 90 C
PCB Mount
Bulk
Brand: Amphenol Piher
Diameter: 15 mm
Element Type: Cermet
Length: 6 mm
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
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
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC-15 Cermet Potentiometers

Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,40 € 24,00 €
2,12 € 53,00 €
1,98 € 198,00 €
1,84 € 460,00 €
1,73 € 865,00 €
1,70 € 1.700,00 €
1,50 € 3.000,00 €
1,37 € 5.480,00 €