PSMN2R8-40YSBX

Nexperia
771-PSMN2R8-40YSBX
PSMN2R8-40YSBX

Mfr.:

Description:
MOSFETs PSMN2R8-40YSB/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-SO8-4
N-Channel
1 Channel
40 V
160 A
2.8 mOhms
20 V
3.6 V
42 nC
- 55 C
+ 175 C
147 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: TrenchMOS Superjunction Technology MOSFET
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: 934665895115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC-Optimized NextPowerS3 MOSFETs

Nexperia EMC-Optimized NextPowerS3 MOSFETs are housed in highly efficient and space-saving LFPAK56 packages. These MOSFETs are Avalanche-rated. The NextPowerS3 MOSFETs support a maximum junction temperature of +175°C. These MOSFETs are EU RoHS-compliant. The NextPowerS3 MOSFETs feature a peak soldering temperature of +260°C and a -55°C to +175°C storage temperature range. Typical applications include DC-to-DC converters and brushless DC motor control.

In Stock: 1.911

Stock:
1.911 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,652 € 6,52 €
0,581 € 58,10 €
0,455 € 227,50 €
0,394 € 394,00 €
0,392 € 588,00 €
0,351 € 1.579,50 €