PSM02A380

Teledyne Relays
881-PSM02A380
PSM02A380

Mfr.:

Description:
Industrial Relays Phase Sequence/Loss/Monitor, DIN-rail SPDT, Power Supply: 380 to 480 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Industrial Relays
RoHS:  
DIN Rail
Monitoring Relays
True RMS Voltage Monitor
Screw
SPDT (1 Form C)
5 A
Wire Leads
Non-Latching
380 VAC to 480 VAC
IP20
PSM
67.2 mm
17.5 mm
81 mm
Brand: Teledyne Relays
Power Consumption: 13 VA
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSM Series 3-Phase Voltage Monitoring Relays

Teledyne Relays PSM Series 3-Phase Voltage Monitoring Relays safeguard equipment by automatically detecting phase loss, sequence issues, and undervoltage. These voltage monitoring relays provide power supply by the monitored mains for mounting on the DIN rail. The 3-phase voltage monitoring relays protect critical equipment from malfunctions, ensure consistent and reliable operation, and are easy to install. These relays operate directly from the monitored mains, eliminating the need for an additional power supply.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,96 € 163,96 €
150,29 € 1.502,90 €
134,09 € 3.352,25 €
123,45 € 6.172,50 €
100 Quote