PRO-EX-333

ABRACON
815-PRO-EX-333
PRO-EX-333

Mfr.:

Description:
Antennas 2.4 GHZ EXTERNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Outdoor Antennas
Whip
2.4 GHz
2.485 GHz
Bluetooth
WiFi
3 dB
50 Ohms
- 40 C
+ 85 C
1 Band
Connector
RP-SMA
RP-SMA
2.4 GHz
WiFi/Bluetooth/ZigBee, ISM
83 mm
Bulk
Brand: ABRACON
Frequency Range: 2.4 GHz to 2.485 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRO-EX External Whip Antennas

Abracon PRO-EX External Whip Antennas are highly reliable and sensitive antennas that are easy to install. These antennas are easy to install and RoHS compliant. The PRO-EX external whip antennas operate within the 2400MHz to 2485MHz frequency range. These antennas feature 3dBi peak gain, 50Ω impedance, and -40⁰C to 85⁰C operating temperature range. Typical applications include Wi-Fi/BLUETOOTH®/ZigBee, network devices, and Internet of Things (IoT).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
339
Expected 12/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
9,41 € 94,10 €
8,76 € 438,00 €
8,31 € 831,00 €
7,94 € 1.985,00 €
7,66 € 3.830,00 €
7,28 € 7.280,00 €