PR4IO16K

Teltonika
236-PR4IO16K
PR4IO16K

Mfr.:

Description:
Fixed Terminal Blocks I/0 2x8pin connector without screws

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Fixed Terminal Blocks
RoHS:  
8 Position
3.5 mm
8 A
300 V
24 AWG
16 AWG
In-Line
Straight
Brand: Teltonika
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 22.65 mm
Length: 28.8 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Screw
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR3x & PR4x Accessories

Teltonika PR3x and PR4x Accessories provide reliable power and secure connectivity for a wide range of routers, gateways, and IoT devices. The PR3x power supply provides stable and safe power delivery to routers and gateways, ensuring continuous operation in diverse conditions. The PR4x consists of PR40118K M12 X‑Type 8‑Pin male connector, PR40119K M12 A‑Type 4‑Pin female connector, and PR4IO16 screwless 2×8‑pin I/O connector. These PR40118K/PR40119K connectors are IP67/ IP68 (when plugged in) rated.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €