PNU65020EP-QX

Nexperia
771-PNU65020EP-QX
PNU65020EP-QX

Mfr.:

Description:
Rectifiers PNU65020EP-Q/SOD128/FlatPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-128-2
650 V
2.8 A
Ultra Fast Recovery Rectifiers
Single
1 V
60 A
760 nA
40 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 1.3 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934664832115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PNU650x Ultrafast Recovery Rectifier

Nexperia PNU650x Ultrafast Recovery Rectifier is a high power density, ultrafast switching time recovery rectifier. The PNU650x features high-efficiency planar technology. The device is encapsulated in a small, flat lead CFP3 (SOD123W) Surface-Mounted Device (SMD) plastic package.

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.

In Stock: 4.371

Stock:
4.371 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,808 € 0,81 €
0,581 € 5,81 €
0,361 € 36,10 €
0,249 € 124,50 €
0,209 € 209,00 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
0,163 € 978,00 €
0,15 € 1.350,00 €
0,135 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩