PNE200100CPE-QZ

Nexperia
771-PNE200100CPE-QZ
PNE200100CPE-QZ

Mfr.:

Description:
Rectifiers PNE200100CPE-Q/SOT1289B/CFP15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-1289B-3 (CFP15B-3)
200 V
5 A
Standard Recovery Rectifier
Single
880 mV
1 uA
19 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 2.15 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934663029139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

200V Hyperfast Recovery Rectifiers

Nexperia 200V Hyperfast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. These devices are high power density, hyperfast recovery rectifiers with high-efficiency planar technology. These devices are encapsulated in small and flat lead SOD123W, SOD128, or SOD323HP surface-mount device (SMD) plastic packages. Nexperia 200C Hyperfast Recovery Rectifiers are designed for efficient switching and power conversion applications in automotive, industrial, and consumer markets.

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.

In Stock: 2.684

Stock:
2.684 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,40 € 1,40 €
0,869 € 8,69 €
0,569 € 56,90 €
0,448 € 224,00 €
0,383 € 383,00 €
0,347 € 867,50 €
Full Reel (Order in multiples of 5000)
0,299 € 1.495,00 €
0,292 € 2.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩