PJQ5544-AU_R2_002A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 40V N-Channel Enhancement Mode MOSFET 2.951In Stock
Cut Tape
1,36 €
0,641 €
0,573 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 40 V 130 A 3.3 mOhms 20 V 2.3 V 41 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs DFN5060 N-CH 40V 24A N/A
Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 40 V 130 A 3.3 mOhms 20 V 2.3 V 41 nC - 55 C + 175 C 100 W Enhancement AEC-Q101