PJQ5528_R2_00201

Panjit
241-PJQ5528_R2_00201
PJQ5528_R2_00201

Mfr.:

Description:
MOSFETs 30V N-Channel (LL) SGT MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060X-8
N-Channel
1 Channel
30 V
58 A
6 mOhms
20 V
2.5 V
11 nC
- 55 C
+ 150 C
30 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: PJQ5528
Unit Weight: 80 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJQx 30V N-Channel Enhancement Mode MOSFETs

PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs are designed with logic level gate drive in a DFN5060X-8L and DFN3333-8L packages. These MOSFETs feature low on−resistance (RDS(on)), excellent Figure Of Merit (FOM), and ±20 gate-source voltage. The PJQx 30V N-Channel MOSFETs are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0 standards. These MOSFETs are ideal for automotive applications.

In Stock: 2.730

Stock:
2.730 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,417 € 4,17 €
0,369 € 36,90 €
0,285 € 142,50 €
0,273 € 273,00 €
Full Reel (Order in multiples of 3000)
0,222 € 666,00 €
0,214 € 1.284,00 €
0,195 € 1.755,00 €