PJQ5528-AU_R2_002A1

Panjit
241-PJQ5528AUR2002A1
PJQ5528-AU_R2_002A1

Mfr.:

Description:
MOSFETs 30V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
30 V
61 A
6 mOhms
20 V
2.5 V
11 nC
- 55 C
+ 175 C
31.3 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: PJQ5528
Unit Weight: 80 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJQx 30V N-Channel Enhancement Mode MOSFETs

PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs are designed with logic level gate drive in a DFN5060X-8L and DFN3333-8L packages. These MOSFETs feature low on−resistance (RDS(on)), excellent Figure Of Merit (FOM), and ±20 gate-source voltage. The PJQx 30V N-Channel MOSFETs are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0 standards. These MOSFETs are ideal for automotive applications.

In Stock: 2.575

Stock:
2.575 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,607 € 6,07 €
0,54 € 54,00 €
0,422 € 211,00 €
0,421 € 421,00 €
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €
0,32 € 2.880,00 €