PJQ4528P-AU_R2_002A1

Panjit
241-PJQ4528PAUR22A1
PJQ4528P-AU_R2_002A1

Mfr.:

Description:
MOSFETs 30V N-Channel (LL) SGT MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-3333-8
N-Channel
1 Channel
30 V
55 A
6.5 mOhms
20 V
2.5 V
10.7 nC
- 55 C
+ 175 C
32 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: PJQ4528P
Unit Weight: 30,495 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJQx 30V N-Channel Enhancement Mode MOSFETs

PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs are designed with logic level gate drive in a DFN5060X-8L and DFN3333-8L packages. These MOSFETs feature low on−resistance (RDS(on)), excellent Figure Of Merit (FOM), and ±20 gate-source voltage. The PJQx 30V N-Channel MOSFETs are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0 standards. These MOSFETs are ideal for automotive applications.

In Stock: 4.990

Stock:
4.990 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,555 € 5,55 €
0,493 € 49,30 €
0,384 € 192,00 €
0,378 € 378,00 €
0,359 € 897,50 €
Full Reel (Order in multiples of 5000)
0,286 € 1.430,00 €
0,285 € 2.850,00 €