PJQ44607AP-AU_R2_002A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 4.470In Stock
Cut Tape
0,903 €
0,417 €
0,369 €
0,284 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT DFN3333-8 P-Channel 1 Channel 60 V 25 A 41 mOhms 20 V 2.5 V 35 nC - 55 C + 175 C 54 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit PJQ44607AP-AU-R2-002A1
Panjit MOSFETs N/A