PJQ4435EP_R2_00201

Panjit
241-PJQ4435EPR200201
PJQ4435EP_R2_00201

Mfr.:

Description:
MOSFETs 30V P-Channel Standard Trench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-3333-8
P-Channel
1 Channel
30 V
41 A
12.5 mOhms
25 V
2.5 V
34 nC
- 55 C
+ 150 C
33.8 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 66 ns
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: PJQ4435EP
Unit Weight: 30,495 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJQx43 30V P-Channel Enhancement Mode MOSFETs

PANJIT PJQx43 30V P-Channel Enhancement Mode MOSFETs are reliable and rugged MOSFETs with ±25V gate-source voltage and -55°C to 150°C operating temperature range. These MOSFETs are 100% UIS tested and are available in the DFN5060X-8L and DFN3333-8L packages. The PJQx43 P-Channel MOSFETs are lead-free in compliance with EU RoHS 2.0 and are green molding compounds as per IEC 61249 standard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,445 € 4,45 €
0,395 € 39,50 €
0,304 € 152,00 €
0,296 € 296,00 €
0,277 € 692,50 €
Full Reel (Order in multiples of 5000)
0,224 € 1.120,00 €
0,213 € 2.130,00 €