PJP75N06SA-AU_T0_006A1

Panjit
241-PJP75N06SAAU06A1
PJP75N06SA-AU_T0_006A1

Mfr.:

Description:
MOSFETs 60V N-Channel Enhancement Mode MOSFET, 60 V, 64 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
60 V
64 A
9 mOhms
20 V
3 V
27 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Tube
Brand: Panjit
Configuration: Single
Fall Time: 50 ns
Product Type: MOSFETs
Rise Time: 28 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 7.8 ns
Unit Weight: 2,095 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

60V N-Channel Enhancement Mode MOSFETs

PANJIT 60V N-Channel Enhancement Mode MOSFETs offer low reverse transfer capacitance in an AEC-Q101-qualified DFN5060-8L package. Operating within a -55°C to +150°C junction temperature range, these MOSFETs provide a maximum power dissipation range from 20W to 50W and single pulse avalanche ratings (28A current, 39mJ energy). Applications include automotive LED lighting, wireless chargers, and DC/DC converters.

In Stock: 1.419

Stock:
1.419 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,701 € 7,01 €
0,624 € 62,40 €
0,491 € 245,50 €
0,45 € 450,00 €
0,446 € 1.115,00 €
0,438 € 2.190,00 €
0,397 € 3.970,00 €