PJP125N06SA-AU_T0_006A1

Panjit
241-PJP125N06SAAU6A1
PJP125N06SA-AU_T0_006A1

Mfr.:

Description:
MOSFETs 60V N-Channel Enhancement Mode MOSFET, 60 V, 215 A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.980

Stock:
1.980 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,50 € 15,00 €
1,07 € 107,00 €
0,886 € 443,00 €
0,765 € 765,00 €
0,728 € 1.820,00 €
0,705 € 3.525,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
60 V
215 A
2.6 mOhms
- 20 V, 20 V
3 V
82 nC
- 55 C
+ 175 C
214 W
Enhancement
AEC-Q101
Tube
Brand: Panjit
Configuration: Single
Fall Time: 37 ns
Product Type: MOSFETs
Rise Time: 26 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 2,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

60V N-Channel Enhancement Mode MOSFETs

PANJIT 60V N-Channel Enhancement Mode MOSFETs offer low reverse transfer capacitance in an AEC-Q101-qualified DFN5060-8L package. Operating within a -55°C to +150°C junction temperature range, these MOSFETs provide a maximum power dissipation range from 20W to 50W and single pulse avalanche ratings (28A current, 39mJ energy). Applications include automotive LED lighting, wireless chargers, and DC/DC converters.