PJL9480_R2_00001

Panjit
241-PJL9480_R2_00001
PJL9480_R2_00001

Mfr.:

Description:
MOSFETs 150V N-Channel Enhancement Mode MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
150 V
4 A
85 mOhms
25 V
4 V
29.5 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 23 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 21 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150V N-Channel Enhancement-Mode MOSFETs

PANJIT 150V N-Channel Enhancement-Mode MOSFETs are designed with high-speed switching and operate from 4A to 125A continuous drain current. These enhancement-mode MOSFETs are non-automotive devices that operate from -55°C to 175°C junction and storage temperature range. The 150V N-channel MOSFETs are 100% avalanche tested and 100% Rg tested. These N-channel MOSFETs are lead-free in compliance with EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management Systems (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supplies (SMPS).

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,391 € 977,50 €