PJD70P03E-AU_L2_006A1

Panjit
241-PJD70P03EAUL26A1
PJD70P03E-AU_L2_006A1

Mfr.:

Description:
MOSFETs 30V P-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
P-Channel
1 Channel
30 V
77 A
13.5 mOhms
25 V
2.5 V
54 nC
- 55 C
+ 175 C
79 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: PJD
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 297 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJDx0P03E-AU P-Channel Enhancement Mode MOSFETs

PANJIT PJDx0P03E-AU P-Channel Enhancement Mode MOSFETs are rugged and reliable MOSFETs with -30V drain-source voltage, ±25V gate-source voltage, and 3W power dissipation @TC=25°C. These MOSFETs feature a 50°C/W junction to ambient thermal resistance, -55°C to 175°C operating temperature range, and -2.5V maximum gate-threshold voltage. The PJDx0P03E-AU MOSFETs are AEC-Q101 qualified, 100% UIS tested, and lead-free in compliance with EU RoHS 2.0.

30V & 40V Automotive P-Channel MOSFETs

PANJIT 30V and 40V Automotive P-Channel MOSFETs are AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C. These P-channel MOSFETs are an ideal choice for automotive design engineers looking to simplify circuitry and enhance performance. The 30V to 40V P-channel MOSFETs are lead-free and EU RoHS 2.0 compliant. These P-channel MOSFETs are available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, TO-263AB, and TO-263-7L. The 30V to 40V P-channel MOSFETs are 100% Unclamped Inductive Switching (UIS) tested. Typical applications include reverse polarity protection, battery-powered equipment, brushed DC motors, electronic steering, oil/water pumps, and primary 12V systems.

In Stock: 2.412

Stock:
2.412 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,698 € 6,98 €
0,516 € 51,60 €
Full Reel (Order in multiples of 3000)
0,516 € 1.548,00 €