PJD45P03E-AU_L2_006A1

Panjit
241-PJD45P03EAUL26A1
PJD45P03E-AU_L2_006A1

Mfr.:

Description:
MOSFETs 30V P-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
P-Channel
1 Channel
30 V
42 A
15 mOhms
25 V
2.5 V
32 nC
- 55 C
+ 175 C
43 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 39 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: PJD
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 297 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40V Enhancement Mode MOSFETs

PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.

30V & 40V Automotive P-Channel MOSFETs

PANJIT 30V and 40V Automotive P-Channel MOSFETs are AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C. These P-channel MOSFETs are an ideal choice for automotive design engineers looking to simplify circuitry and enhance performance. The 30V to 40V P-channel MOSFETs are lead-free and EU RoHS 2.0 compliant. These P-channel MOSFETs are available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, TO-263AB, and TO-263-7L. The 30V to 40V P-channel MOSFETs are 100% Unclamped Inductive Switching (UIS) tested. Typical applications include reverse polarity protection, battery-powered equipment, brushed DC motors, electronic steering, oil/water pumps, and primary 12V systems.

In Stock: 2.888

Stock:
2.888 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,26 € 12,60 €
1,13 € 113,00 €
0,912 € 456,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 3000)
0,81 € 2.430,00 €