PJD30N15S-AU_L2_006A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 150V N-Channel Enhancement Mode MOSFET 1.730In Stock
Cut Tape
1,87 €
0,903 €
0,807 €
0,641 €
0,615 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT TO-252AA-2 N-Channel 1 Channel 150 V 26 A 49 mOhms 20 V 4 V 22 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 Reel, Cut Tape
Panjit PJD30N15S-AU-L2-006A1
Panjit MOSFETs N/A