PJA3474S_R1_00701

Panjit
241-PJA3474SR100701
PJA3474S_R1_00701

Mfr.:

Description:
MOSFETs 100V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
2.3 A
118 mOhms
20 V
3 V
4.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 11.4 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7.6 ns
Typical Turn-On Delay Time: 2.9 ns
Part # Aliases: PJA3474S
Unit Weight: 8,400 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100V N-Channel Enhancement Mode MOSFETs

Panjit 100V N-Channel Enhancement Mode MOSFETs feature low RDS(ON) and high-switching speed. These MOSFETs consist of low reverse transfer capacitance and green molding compounds as per IEC 61249 standard. The 100V enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0. These MOSFETs are 100% UIS / Rg tested. Typical applications include a PD charger, adapter, lighting, home appliance, and DC-DC converter.

In Stock: 2.379

Stock:
2.379 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,389 € 3,89 €
0,343 € 34,30 €
0,264 € 132,00 €
Full Reel (Order in multiples of 3000)
0,205 € 615,00 €
0,18 € 1.620,00 €
0,178 € 4.272,00 €