PJA3474S-AU_R1_007A1

Panjit
241-PJA3474SAUR17A1
PJA3474S-AU_R1_007A1

Mfr.:

Description:
MOSFETs 100V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
2.5 A
118 mOhms
20 V
3 V
4.4 nC
- 55 C
+ 175 C
1.5 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 11.4 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channl
Typical Turn-Off Delay Time: 7.6 ns
Typical Turn-On Delay Time: 2.9 ns
Part # Aliases: PJA3474S
Unit Weight: 8,400 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100V N-Channel Enhancement Mode MOSFETs

Panjit 100V N-Channel Enhancement Mode MOSFETs feature low RDS(ON) and high-switching speed. These MOSFETs consist of low reverse transfer capacitance and green molding compounds as per IEC 61249 standard. The 100V enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0. These MOSFETs are 100% UIS / Rg tested. Typical applications include a PD charger, adapter, lighting, home appliance, and DC-DC converter.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
6.000
Expected 1/21/2027
6.000
Expected 3/8/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,562 € 5,62 €
0,417 € 41,70 €
0,328 € 164,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,239 € 717,00 €