PIOV0MSNRAA-100

Amphenol-SAA
523-PIOV0MSNRAA-100
PIOV0MSNRAA-100

Mfr.:

Description:
Antennas 2.4GHz/5GHz Band PCB Antenna, WIFI/BT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
WiFi
PCB Trace
I-Bar
3.8 dBi, 3.8 dBi, 4.4 dBi, 4.8 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
IPEX MHF
4.125 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
36 mm
12 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
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
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Quantities greater than 680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,70 € 17,00 €
1,59 € 39,75 €
1,33 € 133,00 €
1,26 € 315,00 €
1,18 € 590,00 €
1,13 € 904,00 €
1,07 € 2.568,00 €
1,02 € 5.712,00 €