PI3DBS16412ZLCEX

Diodes Incorporated
729-PI3DBS16412ZLCEX
PI3DBS16412ZLCEX

Mfr.:

Description:
PCI Interface IC 3.3V 1-20Gbps 2-Lane 2:1 Mux/De-Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
13 GHz
2 Lane
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Product: Multiplexers/Demultiplexers
Product Type: PCI Interface IC
Series: PI3DBS16412
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Unit Weight: 141,412 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3DBS16x12 Multiplexer Switch ICs

Diodes Incorporated PI3DBS16x12 Multiplexer Switch ICs are very high-performance passive signal Mux/Demux ICs. These switch ICs are designed with unique technology and offer a layout targeted for USB3.1 Gen2, 10GE, PCIe Gen4, Thunderbolt™ 3, and SAS 3.0. These layouts minimize the channel-to-channel skew and channel-to-channel crosstalk as required by a high-speed signal. Diodes Incorporated PI3DBS16x12 multiplexer switch ICs can switch multiple serial protocols up to a data rate of 20Gbps. These switch ICs feature low insertion loss, very high -3dB bandwidth of 13GHz, and a small profile package. Applications include networking routers and switches, server/storage, embedded, and PC/networking.

In Stock: 3.171

Stock:
3.171 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,50 € 2,50 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
Full Reel (Order in multiples of 3500)
1,50 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩