PFTRCS-5.0-1.0

PEM
153-PFTRCS-5.0-1.0
PFTRCS-5.0-1.0

Mfr.:

Description:
Screws & Fasteners SELF CLINCHING ROLLER BEARING FASTENER 5.0 DIA 1.0 THICKNESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Roller Bearing Fastener
4.5 mm
Brand: PEM
Outside Diameter: 5 mm
Product Type: Screws & Fasteners
Series: PFTRCS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PFTRC
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
7318290090
CNHTS:
7318290000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFTR™ Roller Bearing Fasteners

PEM PFTR™ Roller Bearing Fasteners are low-friction rollers that can replace the high-friction of simple slide shelves, obviating the need for expensive sliding-rail assemblies. These low-profile bearings can be captivated with either a clinch or flare, resulting in a cost-effective tray slide technique. The PFTR™ roller bearing fasteners offer simple installation and ease of design in limited-footprint-spacing applications while eliminating the need for any oil lubricants or loose hardware. These roller bearing fasteners support loads while guiding and positioning components and are easily installed into pre-punched or drilled holes in sheets as thin as 0.040”/1mm.

In Stock: 747

Stock:
747
Can Dispatch Immediately
On Order:
10.000
Expected 2/10/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,06 € 10,60 €
0,972 € 24,30 €
0,86 € 86,00 €
0,79 € 197,50 €
0,761 € 380,50 €
0,725 € 725,00 €
0,692 € 1.384,00 €
0,666 € 3.330,00 €