PF-HC1-15

Bourns
652-PF-HC1-15
PF-HC1-15

Mfr.:

Description:
Specialty Fuses POWrFuse CT 600Vac 600Vdc 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,23 € 1.323,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Specialty Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PF-H
Specialty Fuses
Round Body Fuses
15 A
600 VAC
600 VDC
10 kA at 600 VDC, 50 kA at 600 VDC, 150 kA at 600 VAC
Holder
Quick Connect
Medium / Normal Blow
Bulk
8.105 mOhms
Brand: Bourns
Diameter: 10.3 mm
Length: 38 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWrFuse
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses

Bourns PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses are designed to meet UL 248-19 and IEC 60269-6 requirements to protect solar photovoltaic power systems under extreme ambient temperatures, high-cycling, and low-level fault current conditions. The PF-H power fuses are rated for 600VAC/DC  and offered in 15A, 20A, 25A, and 30A variants. These devices feature up to a 150kA interrupting rating and a nominal resistance of 0.002872Ω to 0.008105Ω. The series is optimized for use in a variety of photovoltaic power installations and industrial and battery management system (BMS) applications.