PEX8718-AB80BI G

Broadcom / Avago
862-PEX8718AB80BIG
PEX8718-AB80BI G

Mfr.:

Description:
PCI Interface IC Multi-Root PCI Gen 3 (8.0 GT/s) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
16 Lane
5 Port
- 40 C
+ 85 C
SMD/SMT
FCBGA-324
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.9 W
Product: PCI Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 252
Subcategory: Interface ICs
Version: Gen 3
Unit Weight: 6,489 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ExpressLane PEX 86xx PCI Express Gen 2 Switch

Broadcom ExpressLane™ PEX 86xx offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications, including servers, storage systems, and communications platforms. 

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1.008
Expected 4/9/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,12 € 96,12 €
78,15 € 781,50 €
73,10 € 1.827,50 €
72,39 € 7.239,00 €