PET1600-12-074ND

Bel Power Solutions
784-PET1600-12-074ND
PET1600-12-074ND

Mfr.:

Description:
DC/DC Converters - Rack Mount POWER SUPPLY;PET1600-12-074ND DVT;DC-DC;IN -40to-72VDC;OUT 12/12V;133A/3A;2kW;RACK MOUNT;265x73.5x39mm;37.5W/IN;FAN COOLING 23'000 RPM;CUSTOM;AIRFLOW OUTPUT TO INPUT (CISCO RAF); GRAY LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
1.6 kW
12 V
133 A
265 mm
74 mm
40 mm
Medical
+ 45 C
0 C
Brand: Bel Power Solutions
Dimensions: 73.5 mm x 40 mm x 265 mm
Input Voltage: - 72 V to - 40 V
Mounting Style: Rack
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
700,53 € 16.812,72 €