PEL12S-2225F-N2024

Bourns
652-PEL12S2225FN2024
PEL12S-2225F-N2024

Mfr.:

Description:
Encoders Green LED Flatted 25mm 24detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC12S
Panel Mount
Mechanical Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
30000 Cycles
Tray
Brand: Bourns
Dimensions: 12 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 25 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 3 g
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
8543709099
CNHTS:
8542399000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PEL12 12mm Encoders with Illuminated Shaft

Bourns ProAudio PEL12 12mm Encoders feature a shaft illuminated in red, green, blue, or orange. With a compact design and high reliability, the PEL12 Encoders offer a long 30,000 cycle minimum life cycle with high reliability. The Bourns ProAudio PEL12 12mm Encoders are available in vertical and horizontal mounting, flatted and knurled shaft styles, single-, dual-, and triple-LED designs, and with momentary switches.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1.570,00 €

Similar Products