PEL12D-2225S-S1024

Bourns
652-PEL12D2225SS1024
PEL12D-2225S-S1024

Mfr.:

Description:
Encoders 2pin Blue/Orange Knurled w/switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC12D
PCB Mount
Contacting Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
Knurled
Push/Pull Switch
5 VDC
30000 Cycles
IP40
Tray
Brand: Bourns
Dimensions: 12 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 25 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 3 g
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
8543709099
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEL12 12mm Encoders with Illuminated Shaft

Bourns ProAudio PEL12 12mm Encoders feature a shaft illuminated in red, green, blue, or orange. With a compact design and high reliability, the PEL12 Encoders offer a long 30,000 cycle minimum life cycle with high reliability. The Bourns ProAudio PEL12 12mm Encoders are available in vertical and horizontal mounting, flatted and knurled shaft styles, single-, dual-, and triple-LED designs, and with momentary switches.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

In Stock: 770

Stock:
770 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
3,31 € 16,55 €
3,10 € 31,00 €
2,85 € 71,25 €
2,67 € 133,50 €
2,49 € 249,00 €
2,24 € 448,00 €
2,06 € 1.030,00 €
2,00 € 2.000,00 €