PE910091

Pasternack
28-PE910091
PE910091

Mfr.:

Description:
RF Adapters - Between Series Coaxial Adapter, TNC Female / BNC Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Jack (Female)
Normal
TNC
Jack (Female)
Normal
1 GHz
50 Ohms
Standard
Standard
Female to Female
Brass
Gold
Brand: Pasternack
Connector Type: BNC, TNC
Contact Material: Brass
Frequency Range: 0 Hz to 1 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Female Coaxial Adapters

Pasternack TNC Female Coaxial Adapters are commercial‑grade RF coaxial adapters designed to provide reliable, high‑performance connections between different RF connectors. These RF connectors support a 50Ω impedance and feature precisely machined brass bodies with nickel plating and gold‑plated center contacts. The TNC female coaxial adapters also ensure durability, low loss, and stable electrical performance across the frequency ranges. These coaxial adapters feature a straight-in-line geometry, making them suitable for tight‑space installations. The TNC female coaxial adapters are ideal for general-purpose testing.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
62
10
Pending
25
Expected 11/6/2026
27
Expected 1/29/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
14,96 € 149,60 €
14,10 € 352,50 €
13,66 € 683,00 €
12,55 € 1.255,00 €
11,76 € 2.940,00 €
11,30 € 5.650,00 €
10,98 € 10.980,00 €