PE70A1050S

Pasternack
28-PE70A1050S
PE70A1050S

Mfr.:

Description:
Attenuators - Interconnects 0 to 41 dB Push Button Step Attenuator, SMA Female to SMA Female with 1 dB Step Rated to 5 Watts Up to 4 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 4 GHz
41 dB
5 W
Female / Female
50 Ohms
1.55:1
- 20 C
+ 85 C
Brand: Pasternack
Contact Plating: Gold
Maximum Frequency: 4 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-Button Step Attenuators

Pasternack Push-Button Step Attenuators are designed for controlled signal reduction in broadband RF and microwave systems. These devices consist of precision RF attenuators and operate from DC to 4GHz and maintain a 50Ω impedance, enabling seamless integration into standard RF signal chains. The push-button attenuators' step‑attenuation network is engineered for stable performance, low insertion loss, and repeatable attenuation characteristics across the full operating frequency range. These attenuators use durable RF construction and SMA or Type‑N connectors, depending on model, ensuring solid electrical contact, low return loss, and long‑lasting performance. The push-button step attenuators are ideal for prototyping and characterization, production systems, instrumentation, and precision measurements.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
548,27 € 548,27 €
493,77 € 4.937,70 €