PBZLTBR1120

ROHM Semiconductor
755-PBZLTBR1120
PBZLTBR1120

Mfr.:

Description:
Zener Diodes Discrete Semiconductors, Diodes, 1000mW, 91V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
120 V
SMD/SMT
DO-214AA-2
1 W
5 uA
620 Ohms
+ 150 C
Single
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 2.45 mm
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 3.94 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBZLx Zener Diodes

ROHM Semiconductor PBZLx Zener Diodes are designed for voltage regulation applications and feature a maximum power dissipation of 1000mW. These diodes offer high reliability and come in the DO-214AA (SMB) small power mold type packaging. The PBZLx Zener diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.

In Stock: 2.987

Stock:
2.987 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,323 € 3,23 €
0,284 € 28,40 €
0,217 € 108,50 €
0,213 € 213,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,145 € 1.305,00 €