P8AX09-6G-N-MF

Citel
703-P8AX09-6G-N-MF
P8AX09-6G-N-MF

Mfr.:

Description:
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-6Ghz, 25W, N-MF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,76 € 107,76 €
89,37 € 446,85 €
82,41 € 824,10 €
62,83 € 6.283,00 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
RoHS:  
RF Coaxial Protector
N Type M-F
Inline
Threaded
0 Hz to 6 GHz
48 VDC
10 A
Type N Coax
Radiocommunications
- 40 C
+ 85 C
P8AX-6G
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25 mm
Length: 71 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Tradename: CITEL
Width: 13.8 mm
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

P8AX-6G DC to 7GHz Coaxial RF Surge Suppressors

CITEL P8AX-6G DC to 7GHz Coaxial RF Surge Suppressors are outdoor RF coaxial surge protectors designed for very harsh environmental conditions. The P8AX-6G components are available for all frequencies from DC to 7GHZ with DC Pass configurations and a 20kA surge rating. Available in the main coaxial connector versions, they are designed to be in series with the lines and connected to an earthing network. The bi-directional P8AX-6G components feature common-mode protection in an IP67 outdoor rated design with a replaceable gas tube.