P6SMB400CA ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 1.230In Stock
Cut Tape
0,516 €
0,23 €
0,202 €
0,152 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V 5% Bi-Directional 2In Stock
12.000On Order
Cut Tape
0,869 €
0,542 €
0,354 €
0,273 €
Reel
0,214 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 342V Oper., Bi-dir 6.000In Stock
Cut Tape
0,602 €
0,273 €
0,24 €
0,181 €
Reel
0,14 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W BiDir 17.807In Stock
Cut Tape
0,808 €
0,369 €
0,326 €
0,25 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel