P4SMA220A ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 7.290In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 185 V SMD/SMT 328 V 209 V SMA (DO-214AC) 1.2 A 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P4SMA series, 185V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 300.000
Mult.: 5.000
: 5.000

Unidirectional SMD/SMT 328 V SMA (DO-214AC) 400 W P4SMA Reel

Bourns ESD Protection Diodes / TVS Diodes 220V 400W UniDir 9.795In Stock
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 185 V SMD/SMT 209 V SMA (DO-214AC) 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 185V 400W 5% Uni-directional 1.992In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMA (DO-214AC) 1.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel