P1CH3.3A-AU_R1_000A1 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,3.3V,UNI 15.584In Stock
Cut Tape
0,224 €
0,098 €
0,085 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-323HE 17.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD 3.3V UNI N/A
Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-323HE 17.6 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101