P1A-191508-M

New Age Enclosures
789-P1A-191508-M
P1A-191508-M

Mfr.:

Description:
Enclosures, Boxes & Cases Medium Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Electronic Housing, Expandable
Acrylonitrile Butadiene Styrene (ABS)
White
White
1.9 in
1.5 in
0.95 in
P-191508
Brand: New Age Enclosures
Features: ABS enclosure with room internally for 1.65 in x 1.15 in PCB
Housing Colour: White
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: P-191508
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
8538100090
CNHTS:
8538109000
USHTS:
3903300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Expandable Electronic Housings

New Age Enclosures Expandable Electronic Housings feature a contoured shape that is extremely comfortable for handheld applications, and internally, this enclosure can accommodate a 1.15" wide x 1.65" long PCB. P-191508 is a highly contoured, more compact version of the popular P-301910 Electronic Housing. The P-191508 Expandable Electronic Housing is constructed from RoHS compliant ABS plastic, measures 1.9" in length, 1.5" in width, and is available in 0.820", 0.945", and 1.070" height options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
4,71 € 23,55 €
4,27 € 42,70 €
3,81 € 95,25 €
3,59 € 179,50 €
3,37 € 337,00 €
3,20 € 800,00 €