OD6025-60LB

Orion Fans
670-OD6025-60LB
OD6025-60LB

Mfr.:

Description:
DC Fans DC Fan, 60x60x25mm, 60VDC, 26CFM, 37dBA, Ball, 2xWire Red (+) Black (-)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,59 € 26,59 €
22,31 € 223,10 €
20,31 € 507,75 €
19,76 € 988,00 €
19,45 € 1.945,00 €
19,32 € 4.830,00 €
18,73 € 9.365,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
60 VDC
26 CFM (0.74 m3/min)
5000 RPM
Ball
37 dBA
12 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD6025
Brand: Orion Fans
Current Type: DC
Pressure Type: 7.1 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 213,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

OD Telecom Fans

Orion Fans OD Telecom Fans are designed as a unique solution for telecom applications by accepting higher voltages without sustaining damage. These IP55-sealed fans feature a locked rotor alarm, tachometer output, PWM, and constant speed controls. They offer up to 5000RPM, up to 115 CFM airflow, and a noise level as low as 37dBA. Orion Fans OD Telecom Fans operate with input voltage ratings from 36VDC to 72VDC and a nominal voltage of 60VDC. They have an operating temperature range from -10°C or -20°C to +70°C and are available in three sizes with a life expectancy of up to 65,000 hours.