OA254AN-11-1TBXC

Orion Fans
670-OA254AN111TB
OA254AN-11-1TBXC

Mfr.:

Description:
AC Fans Tubeaxial Fan, 254x254x89mm, 115VAC, 850CFM, 75W, 69dBA, 2700RPM, Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
229
Expected 8/17/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,16 € 125,16 €
102,76 € 1.027,60 €
94,99 € 2.374,75 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
254 mm
89 mm
254 mm
115 VAC
850 CFM (24.1 m3/min)
Ball
69 dBA
2700 RPM
75 W
Aluminum
Quick Connect Terminal
OA254AN-XC
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.78 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

OA109XC Super High-Speed AC Fans

Orion Fans OA109XC Super High-Speed AC Fans set a new high-performance standard by delivering 131cfm airflow in a 120mm housing. The smaller, more powerful fan provides more effective cooling or allows the use of fewer fans to produce the same airflow capacity.