NXS0104GU12-Q100X

Nexperia
771-NXS0104GU12Q100X
NXS0104GU12-Q100X

Mfr.:

Description:
Translation - Voltage Levels NXS0104GU12-Q100/SOT1174/XQFN1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Level Translator
CMOS
24 Mb/s
XQFN-12
5.5 V
1.65 V
5.5 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
NXS
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 4 Channel
Operating Supply Current: 45 uA
Output Type: Open Drain
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935691322115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXS0104 Dual Supply Translating Transceivers

Nexperia NXS0104 Dual Supply Translating Transceivers are 4-bit, open drain, and auto direction sensing devices that enable bi-directional voltage level translation. These transceivers feature two 4-bit input-output ports (An and Bn), one Output Enable input (OE), and two supply pins (VCC(A) and VCC(B)). The Nexperia NXS0104 transceivers are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when powered down. These transceivers are ideally used in desktop PC, handsets, smartphones, and tablets.

In Stock: 6.926

Stock:
6.926 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,488 € 4,88 €
0,438 € 10,95 €
0,382 € 38,20 €
0,355 € 88,75 €
0,34 € 170,00 €
0,327 € 327,00 €
0,313 € 626,00 €
Full Reel (Order in multiples of 4000)
0,274 € 1.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩