NX6008NBKSX

Nexperia
771-NX6008NBKSX
NX6008NBKSX

Mfr.:

Description:
MOSFETs NX6008NBKS/SOT363/SC-88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
60 V
220 mA
2.7 Ohms
8 V
900 mV
460 pC
- 55 C
+ 150 C
286 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Fall Time: 4 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: Trench MOSFET
Typical Turn-Off Delay Time: 5 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934662515115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NX6008NBK N-channel Trench MOSFETs

Nexperia NX6008NBK N-channel Trench MOSFETs are designed for fast switching actions and feature low threshold voltage. These MOSFETs operate at 60V drain-source voltage (VDS), 8V maximum gate-source voltage (VGS), and -55°C to 150°C junction temperature range (Tj). The NX6008NBK MOSFETs are used in applications like relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

In Stock: 40.299

Stock:
40.299
Can Dispatch Immediately
On Order:
9.000
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,249 € 0,25 €
0,11 € 1,10 €
0,096 € 9,60 €
0,071 € 35,50 €
0,07 € 70,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,044 € 396,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩