NVTFWS4D9N04XMTAG

onsemi
863-VTFWS4D9N04XMTAG
NVTFWS4D9N04XMTAG

Mfr.:

Description:
MOSFETs 40V T10M IN U8FL PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WDFNW-8
N-Channel
1 Channel
40 V
66 A
4.9 mOhms
20 V
3.5 V
10.6 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 3.7 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: NVTFWS4D9N04XM
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17.1 ns
Typical Turn-On Delay Time: 11.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 2.931

Stock:
2.931
Can Dispatch Immediately
On Order:
1.500
Expected 1/8/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
0,955 € 9,55 €
0,632 € 63,20 €
Full Reel (Order in multiples of 1500)
0,632 € 948,00 €