NVTFS4C02NTAG

onsemi
863-NVTFS4C02NTAG
NVTFS4C02NTAG

Mfr.:

Description:
MOSFETs T6 30V NCH U8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
WDFN-8
N-Channel
1 Channel
30 V
162 A
2.25 mOhms
20 V
2.2 V
20 nC
- 55 C
+ 175 C
3.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NVTFS4C02N
Factory Pack Quantity: 1500
Subcategory: Transistors
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with superior soft body diode. The Trench6 N-Channel MV MOSFETs from onsemi are available in a wide range of small-footprint packages for design flexibility.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,84 € 2,84 €
1,42 € 14,20 €
1,27 € 127,00 €
1,04 € 520,00 €
0,972 € 972,00 €
Full Reel (Order in multiples of 1500)
0,972 € 1.458,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩