NVMJD020N08HLTWG

onsemi
863-NVMJD020N08HLTWG
NVMJD020N08HLTWG

Mfr.:

Description:
MOSFETs T8 80V N-CH LL IN LFPAK56 DUALS PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
LFPAK-8
N-Channel
2 Channel
80 V
30 A
19.5 mOhms
20 V
2 V
11.4 nC
- 55 C
+ 175 C
42 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Fall Time: 2 ns
Product Type: MOSFETs
Rise Time: 3 ns
Series: NVMJD020N08HL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 6 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LFPAK8 Automotive N-Channel Power MOSFETs

onsemi LFPAK8 Automotive N-channel Power MOSFETs are AEC-Q101-qualified, single-power MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These automotive-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide -55°C to +175°C operating temperature range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/23/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,59 € 15,90 €
1,09 € 109,00 €
Full Reel (Order in multiples of 3000)
1,09 € 3.270,00 €