NVMFWS2D1N08XT1G

onsemi
863-NVMFWS2D1N08XT1G
NVMFWS2D1N08XT1G

Mfr.:

Description:
MOSFETs T10 80V STD NCH MOSFET SO8FL PREMIER WF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
80 V
181 A
2.1 mOhms
20 V
3.6 V
53 nC
- 55 C
+ 175 C
148 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 135 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: NVMFS2D1N08X
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 26 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
1.500
Expected 1/4/2027
7.500
Expected 12/29/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,19 € 21,90 €
1,59 € 159,00 €
1,33 € 665,00 €
1,24 € 1.240,00 €
Full Reel (Order in multiples of 1500)
1,24 € 1.860,00 €