NVMFS6H824NLWFT1G

onsemi
863-NVMFS6H824NLWFT1
NVMFS6H824NLWFT1G

Mfr.:

Description:
MOSFETs T8 80V LL SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.399

Stock:
1.399 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,02 € 20,20 €
1,41 € 141,00 €
1,24 € 620,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 1500)
1,15 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NVMFS6H824NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NVMFS6H824NLT1G & NVTFS6H888NLTAG Power MOSFETs

onsemi NVMFS6H824NLT1G and NVTFS6H888NLTAG MOSFETs Automotive Power MOSFETs are AEC-Q101 qualified and come in a small footprint flat lead DFN5 package for compact designs. These onsemi devices offer low QG and capacitance to minimize driver losses and low RDS(on) to reduce conduction losses. Wettable flank options (NVMFS6H824NLWF and NVTFS6H888NLWF in a WDFN8 package) provide enhanced optical inspection. Typical applications include switching power supplies, motor control, power switches (high-/low-side drivers and H-bridges), 48V systems, DC/DC converters, and load switches.