NV1-4G5FF

TDK-Lambda
967-NV14G5FF
NV1-4G5FF

Mfr.:

Description:
Modular Power Supplies – Assembled 180W 24V/7.5A, 5V/8A 15V/5A, -15V/1A

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Assembled
RoHS:  
90 VAC to 264 VAC
180 W
4 Output
24 V
5 V
15 V
- 15 V
4.6 in
2.4 in
0.5 in
Medical, Industrial
EN60601-1, EN60950-1
NV-175
Brand: TDK-Lambda
Compliance: EN60601-1, EN60950-1
Output Current-Channel 1: 7.5 A
Output Current-Channel 3: 5 A
Output Current-Channel 4: 5 A
Product Type: Modular Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: NV1-4G5FF
Unit Weight: 427 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

NV175 175-200W Power Supplies

TDK-Lambda NV175 series TDK-Lambda 175-200W Power Supplies have a 3x5" profile and feature 1-5 outputs with up to 90% efficiency. The NV175 Series has active power factor correction and 90 - 264VAC (47 - 63Hz, 440Hz with reduced PFC) universal input as well as no minimum loads. The TDK-Lambda NV175 power supplies meet medical approvals for basic insulation input-output and are RoHS compliant. Typical applications include medical, industrial, test, communication, and broadcast markets.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
72
57
Pending
15
Expected 11/3/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,32 € 253,32 €
245,49 € 1.227,45 €
233,98 € 2.339,80 €
225,52 € 5.412,48 €