NTTFSSCH1D3N04XL

onsemi
863-NTTFSSCH1D3N04XL
NTTFSSCH1D3N04XL

Mfr.:

Description:
MOSFETs T10S 40V PC33 SOURCE DOWN DUAL COOL GEN 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WDFN-9
N-Channel
1 Channel
40 V
207 A
1.3 mOhms
20 V
2.2 V
28 nC
- 55 C
+ 175 C
107 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 123 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: NTTFSSCH1D3N04XL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

NTTFSSCH1D3N04XL T10 PowerTrench® MOSFET

onsemi NTTFSSCH1D3N04XL T10 PowerTrench® MOSFET is engineered to handle high currents, which is crucial for DC-DC power conversion stages. This 40V, 207A, single N-channel power MOSFET offers lower on-resistance, increased higher power density, and superior thermal performance. The shield gate trench design provides an ultra-low gate charge and 1.3mΩ RDS(on). The compact 3.3mm x 3.3mm source-down dual cool GEN2 package is lead free, halogen free, BFR free, and RoHS compliant. onsemi NTTFSSCH1D3N04XL T10 PowerTrench MOSFET is designed to provide an efficient solution for data center and cloud applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.000
Expected 11/10/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
1,73 € 17,30 €
1,19 € 119,00 €
0,963 € 481,50 €
Full Reel (Order in multiples of 5000)
0,963 € 4.815,00 €