NTTFSSCH0D7N02X

onsemi
863-NTTFSSCH0D7N02X
NTTFSSCH0D7N02X

Mfr.:

Description:
MOSFETs T10 25V PC33 SOURCE DOWN DUAL COOL GEN 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WDFN-9
N-Channel
1 Channel
25 V
310 A
580 uOhms
- 12 V, 16 V
2 V
33 nC
- 55 C
+ 150 C
87 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 57 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: NTTFSSCH0D7N02X
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 4 ns
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 2.852

Stock:
2.852
Can Dispatch Immediately
On Order:
5.000
Expected 6/4/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
1,73 € 17,30 €
1,19 € 119,00 €
0,963 € 481,50 €
Full Reel (Order in multiples of 5000)
0,963 € 4.815,00 €